
EZP-E80556MTA | |
|---|---|
DigiKey Part Number | P15536-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E80556MTA |
Description | CAP FILM 55UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E80556MTA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 5.9 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| 10 | 14,35700 € | 143,57 € |
| 50 | 12,89260 € | 644,63 € |
| 100 | 12,43910 € | 1.243,91 € |
| 500 | 11,67104 € | 5.835,52 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,44380 € |

