
EZA-DLU01AAJ | |
|---|---|
DigiKey Part Number | PDLU01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZA-DLU01AAJ |
Description | FILTER RC(PI) 27 OHMS SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 1st Order Low Pass 2 Channel R = 27Ohms, 15kOhms, C = 47pF 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 27, 15k | |
Values | R = 27Ohms, 15kOhms, C = 47pF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | USB | |
Voltage - Rated | 12V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.033" (0.85mm) | |
Base Product Number |

