
EZA-CT21AAAJ | |
|---|---|
DigiKey Part Number | PCT21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZA-CT21AAAJ |
Description | FILTER RC 47 OHMS/22PF SMD |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 4 Channel R = 47Ohms, C = 22pF 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Values R = 47Ohms, C = 22pF |
Manufacturer Panasonic Industry | ESD Protection No |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Voltage - Rated 12V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 1st | Package / Case 0805 (2012 Metric) |
Technology RC | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Channels 4 | Height 0.026" (0.65mm) |
Resistance - Channel (Ohms) 47 | Base Product Number |

