Thermal Pad Gray 158.00mm x 112.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 158.00mm x 112.00mm Rectangular
Panasonic Soft PGS | Digi-Key Daily

EYG-S1116ZLSC

DigiKey Part Number
P122020-ND
Manufacturer
Manufacturer Product Number
EYG-S1116ZLSC
Description
THERM PAD 158MMX112MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 158.00mm x 112.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
158.00mm x 112.00mm
Thickness
0.0079" (0.200mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date Received
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,45000 €18,45 €
1016,33000 €163,30 €
3015,40400 €462,12 €
5014,99120 €749,56 €
10014,44800 €1.444,80 €
25013,75920 €3.439,80 €
50013,25940 €6.629,70 €
Manufacturers Standard Package
Unit Price without VAT:18,45000 €
Unit Price with VAT:21,95550 €