


EYG-S1014ZLDB | |
|---|---|
DigiKey Part Number | P122033-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S1014ZLDB |
Description | THERM PAD 138MMX98MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 138.00mm x 98.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 138.00mm x 98.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,45000 € | 18,45 € |
| 10 | 16,33000 € | 163,30 € |
| 30 | 15,40400 € | 462,12 € |
| 50 | 14,99120 € | 749,56 € |
| 100 | 14,44800 € | 1.444,80 € |
| 250 | 13,75920 € | 3.439,80 € |
| 500 | 13,25940 € | 6.629,70 € |
| Unit Price without VAT: | 18,45000 € |
|---|---|
| Unit Price with VAT: | 21,95550 € |

