
EYG-R1316ZRAC | |
|---|---|
DigiKey Part Number | 10-EYG-R1316ZRAC-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1316ZRAC |
Description | THERM PAD 163MMX125MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 163.00mm x 125.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 163.00mm x 125.00mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,02000 € | 57,02 € |
| 10 | 50,45500 € | 504,55 € |
| 30 | 47,58867 € | 1.427,66 € |
| 50 | 46,31080 € | 2.315,54 € |
| 100 | 44,62960 € | 4.462,96 € |
| Unit Price without VAT: | 57,02000 € |
|---|---|
| Unit Price with VAT: | 67,85380 € |


