
EYG-R1313ZLGB | |
|---|---|
DigiKey Part Number | 10-EYG-R1313ZLGB-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1313ZLGB |
Description | THERM PAD 128MMX128MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 128.00mm x 128.00mm Square |
Datasheet | Datasheet |
Category | Outline 128.00mm x 128.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,04000 € | 41,04 € |
| 10 | 36,31600 € | 363,16 € |
| 30 | 34,25400 € | 1.027,62 € |
| 50 | 33,33500 € | 1.666,75 € |
| 100 | 32,12540 € | 3.212,54 € |
| 250 | 30,59124 € | 7.647,81 € |
| Unit Price without VAT: | 41,04000 € |
|---|---|
| Unit Price with VAT: | 48,83760 € |

