
EYG-R1014ZRAD | |
|---|---|
DigiKey Part Number | 10-EYG-R1014ZRAD-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1014ZRAD |
Description | THERM PAD 138MMX97.8MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 138.00mm x 97.80mm Rectangular |
Datasheet | Datasheet |
Category | Outline 138.00mm x 97.80mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 € | 34,79 € |
| 10 | 30,79400 € | 307,94 € |
| 30 | 29,04633 € | 871,39 € |
| 50 | 28,26680 € | 1.413,34 € |
| 100 | 27,24170 € | 2.724,17 € |
| 250 | 25,94144 € | 6.485,36 € |
| Unit Price without VAT: | 34,79000 € |
|---|---|
| Unit Price with VAT: | 41,40010 € |




