
EYG-R0813ZLMD | |
|---|---|
DigiKey Part Number | 10-EYG-R0813ZLMD-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0813ZLMD |
Description | THERM PAD 123MMX71MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 123.00mm x 71.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 123.00mm x 71.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,33000 € | 21,33 € |
| 10 | 18,88100 € | 188,81 € |
| 30 | 17,81067 € | 534,32 € |
| 50 | 17,33300 € | 866,65 € |
| 100 | 16,70490 € | 1.670,49 € |
| 250 | 15,90832 € | 3.977,08 € |
| 500 | 15,33020 € | 7.665,10 € |
| Unit Price without VAT: | 21,33000 € |
|---|---|
| Unit Price with VAT: | 25,38270 € |

