
EYG-R0811ZLGH | |
|---|---|
DigiKey Part Number | 10-EYG-R0811ZLGH-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0811ZLGH |
Description | THERM PAD 113MMX80MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 113.00mm x 80.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 113.00mm x 80.00mm |
Manufacturer Panasonic Industry | Thickness 0.0098" (0.250mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,55000 € | 14,55 € |
| 10 | 12,87800 € | 128,78 € |
| 30 | 12,14767 € | 364,43 € |
| 50 | 11,82200 € | 591,10 € |
| 100 | 11,39380 € | 1.139,38 € |
| 250 | 10,85096 € | 2.712,74 € |
| 500 | 10,45692 € | 5.228,46 € |
| Unit Price without VAT: | 14,55000 € |
|---|---|
| Unit Price with VAT: | 17,31450 € |

