
EYG-R0715ZRSD | |
|---|---|
DigiKey Part Number | 10-EYG-R0715ZRSD-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0715ZRSD |
Description | THERM PAD 153MMX67MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 153.00mm x 67.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 153.00mm x 67.00mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,70000 € | 19,70 € |
| 10 | 17,43300 € | 174,33 € |
| 30 | 16,44433 € | 493,33 € |
| 50 | 16,00360 € | 800,18 € |
| 100 | 15,42380 € | 1.542,38 € |
| 250 | 14,68840 € | 3.672,10 € |
| 500 | 14,15472 € | 7.077,36 € |
| Unit Price without VAT: | 19,70000 € |
|---|---|
| Unit Price with VAT: | 23,44300 € |

