
EYG-R0606ZRSL | |
|---|---|
DigiKey Part Number | 10-EYG-R0606ZRSL-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0606ZRSL |
Description | THERM PAD 62X58MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 62.00mm x 58.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 62.00mm x 58.00mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 8,59200 € | 85,92 € |
| 30 | 8,10533 € | 243,16 € |
| 50 | 7,88840 € | 394,42 € |
| 100 | 7,60290 € | 760,29 € |
| 250 | 7,24088 € | 1.810,22 € |
| 500 | 6,97818 € | 3.489,09 € |
| 1.000 | 6,72470 € | 6.724,70 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,55490 € |

