
EYG-R0303ZRSP | |
|---|---|
DigiKey Part Number | 10-EYG-R0303ZRSP-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0303ZRSP |
Description | THERM PAD 32MMX29MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 32.00mm x 29.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 32.00mm x 29.00mm |
Manufacturer Panasonic Industry | Thickness 0.0138" (0.350mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 28W/m-K |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life 12 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 6,38400 € | 63,84 € |
| 30 | 6,02267 € | 180,68 € |
| 50 | 5,86160 € | 293,08 € |
| 100 | 5,64950 € | 564,95 € |
| 250 | 5,38060 € | 1.345,15 € |
| 500 | 5,18548 € | 2.592,74 € |
| 1.000 | 4,99722 € | 4.997,22 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

