Thermal Pad Gray 115.00mm x 90.00mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 115.00mm x 90.00mm Rectangular Tacky - One Side

EYG-M091210SS

DigiKey Part Number
EYG-M091210SS-ND
Manufacturer
Manufacturer Product Number
EYG-M091210SS
Description
THERM PAD 115MMX90MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 115.00mm x 90.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
115.00mm x 90.00mm
Thickness
0.0039" (0.100mm)
Material
Graphite
Adhesive
Tacky - One Side
Backing, Carrier
Silicon Rubber
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.