2 Line Common Mode Choke Surface Mount 36 Ohms @ 100 MHz 200mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 36 Ohms @ 100 MHz 200mA DCR 1Ohm
EXC Series

EXC-24CE360UP

DigiKey Part Number
P13759TR-ND - Tape & Reel (TR)
P13759CT-ND - Cut Tape (CT)
P13759DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CE360UP
Description
CMC 200MA 2LN 36 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 36 Ohms @ 100 MHz 200mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
2
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
36 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,33700 €3,37 €
250,31160 €7,79 €
500,29380 €14,69 €
1000,27690 €27,69 €
2500,25620 €64,05 €
5000,24154 €120,77 €
1.0000,22774 €227,74 €
2.5000,21072 €526,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19679 €983,95 €
10.0000,18559 €1.855,90 €
15.0000,17934 €2.690,10 €
25.0000,17178 €4.294,50 €
35.0000,17136 €5.997,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €