EXC-24CD121U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9.299
Unit Price: 0,34000 €
Datasheet
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 140mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CD121U

DigiKey Part Number
P11171TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-24CD121U
Description
CMC 140MA 2LN 120 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 140mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
140mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes