Direct
Upgrade

EXB-V8V302JV | |
|---|---|
DigiKey Part Number | EXB-V8V302JV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-V8V302JV |
Description | RES ARRAY 4 RES 3K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 3k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-302J4LF | Bourns Inc. | 0 | CAT16-302J4LF-ND | 0,01803 € | Direct |
| TC164-JR-073KL | YAGEO | 0 | TC164-JR-073KL-ND | 0,01400 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02797 € | 699,25 € |
| Unit Price without VAT: | 0,02797 € |
|---|---|
| Unit Price with VAT: | 0,03328 € |



