2.2 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V2R2JV

DigiKey Part Number
Y42R2TR-ND - Tape & Reel (TR)
Y42R2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EXB-V8V2R2JV
Description
RES ARRAY 4 RES 2.2 OHM 1206
Customer Reference
Detailed Description
2.2 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
2.2
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V2R2JXPanasonic Industry0Y72R2TR-ND0,01041 €Similar
YC164-JR-072R2LYAGEO0YC164J-2.2TR-ND0,01387 €Direct
In-Stock: 4.900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09600 €0,96 €
250,07640 €1,91 €
500,06400 €3,20 €
1000,05400 €5,40 €
2500,04312 €10,78 €
5000,03658 €18,29 €
1.0000,03123 €31,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00694 €138,80 €
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €