
EXB-V8V2R0JV | |
|---|---|
DigiKey Part Number | Y42R0TR-ND - Tape & Reel (TR) Y42R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXB-V8V2R0JV |
Description | RES ARRAY 4 RES 2 OHM 1206 |
Customer Reference | |
Detailed Description | 2 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 2 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V2R0JX | Panasonic Industry | 13.197 | Y72R0CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04130 € | 4,13 € |
| 250 | 0,03280 € | 8,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00913 € | 182,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

