EXB-V8V1R2JV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4.107
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01703 €
Datasheet
1.2 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V1R2JV

DigiKey Part Number
Y41R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-V8V1R2JV
Description
RES ARRAY 4 RES 1.2 OHM 1206
Customer Reference
Detailed Description
1.2 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
1.2
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V1R2JXPanasonic Industry4.107Y71R2CT-ND0,09000 €Similar
YC164-JR-071R2LYAGEO0YC164-JR-071R2L-ND0,01703 €Direct
Obsolete
This product is no longer manufactured. View Substitutes