
EXB-V4V332JV | |
|---|---|
DigiKey Part Number | Y2332TR-ND - Tape & Reel (TR) Y2332CT-ND - Cut Tape (CT) Y2332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V332JV |
Description | RES ARRAY 2 RES 3.3K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,06612 € | 16,53 € |
| 500 | 0,05934 € | 29,67 € |
| 1.000 | 0,05356 € | 53,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04414 € | 220,70 € |
| 10.000 | 0,04071 € | 407,10 € |
| 15.000 | 0,03894 € | 584,10 € |
| 25.000 | 0,03695 € | 923,75 € |
| 35.000 | 0,03576 € | 1.251,60 € |
| 50.000 | 0,03460 € | 1.730,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

