1.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V122JV

DigiKey Part Number
Y2122TR-ND - Tape & Reel (TR)
Y2122CT-ND - Cut Tape (CT)
Y2122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V122JV
Description
RES ARRAY 2 RES 1.2K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606, Concave
Circuit Type
Isolated
Supplier Device Package
0606
Resistance (Ohms)
1.2k
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
2
Base Product Number
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,03695 €923,75 €
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €