
EXB-V4V105JV | |
|---|---|
DigiKey Part Number | Y2105TR-ND - Tape & Reel (TR) Y2105CT-ND - Cut Tape (CT) Y2105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V105JV |
Description | RES ARRAY 2 RES 1M OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606, Concave |
Circuit Type Isolated | Supplier Device Package 0606 |
Resistance (Ohms) 1M | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,06612 € | 16,53 € |
| 500 | 0,05934 € | 29,67 € |
| 1.000 | 0,05356 € | 53,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04414 € | 220,70 € |
| 10.000 | 0,04071 € | 407,10 € |
| 15.000 | 0,03894 € | 584,10 € |
| 25.000 | 0,03695 € | 923,75 € |
| 35.000 | 0,03576 € | 1.251,60 € |
| 50.000 | 0,03460 € | 1.730,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

