
EXB-Q16P153J | |
|---|---|
DigiKey Part Number | U6153TR-ND - Tape & Reel (TR) U6153CT-ND - Cut Tape (CT) U6153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-Q16P153J |
Description | RES ARRAY 15 RES 15K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-Q16P153J Models |
Category | Power Per Element 25mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1506, Convex, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1506 |
Resistance (Ohms) 15k | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 15 | Base Product Number |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32215 € | 1.610,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,63800 € | 15,95 € |
| 50 | 0,57140 € | 28,57 € |
| 100 | 0,51490 € | 51,49 € |
| 250 | 0,45280 € | 113,20 € |
| 500 | 0,41394 € | 206,97 € |
| 1.000 | 0,38092 € | 380,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,57880 € | 14,47 € |
| 50 | 0,49980 € | 24,99 € |
| 100 | 0,43360 € | 43,36 € |
| 250 | 0,36256 € | 90,64 € |
| 500 | 0,31894 € | 159,47 € |
| 1.000 | 0,28240 € | 282,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

