
EXB-D10C563J | |
|---|---|
DigiKey Part Number | U9563TR-ND - Tape & Reel (TR) U9563CT-ND - Cut Tape (CT) U9563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C563J |
Description | RES ARRAY 8 RES 56K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C563J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 56k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,40080 € | 10,02 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,32060 € | 32,06 € |
| 250 | 0,28020 € | 70,05 € |
| 500 | 0,25494 € | 127,47 € |
| 1.000 | 0,23347 € | 233,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19915 € | 995,75 € |
| 10.000 | 0,18641 € | 1.864,10 € |
| 15.000 | 0,17987 € | 2.698,05 € |
| 25.000 | 0,17246 € | 4.311,50 € |
| 35.000 | 0,16806 € | 5.882,10 € |
| 50.000 | 0,16375 € | 8.187,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

