Direct

EXB-A10P152J | |
|---|---|
DigiKey Part Number | U7152TR-ND - Tape & Reel (TR) U7152CT-ND - Cut Tape (CT) U7152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P152J |
Description | RES ARRAY 8 RES 1.5K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P152J Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 2512 |
Resistance (Ohms) 1.5k | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745C101152JP | CTS Resistor Products | 0 | 745C101152JPTR-ND | 0,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,36680 € | 18,34 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,28792 € | 71,98 € |
| 500 | 0,26206 € | 131,03 € |
| 1.000 | 0,24008 € | 240,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20965 € | 838,60 € |
| 8.000 | 0,19591 € | 1.567,28 € |
| 12.000 | 0,18885 € | 2.266,20 € |
| 20.000 | 0,18087 € | 3.617,40 € |
| 28.000 | 0,17611 € | 4.931,08 € |
| 40.000 | 0,17146 € | 6.858,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


