
EXB-38V511JV | |
|---|---|
DigiKey Part Number | 10-EXB-38V511JVTR-ND - Tape & Reel (TR) 10-EXB-38V511JVCT-ND - Cut Tape (CT) 10-EXB-38V511JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V511JV |
Description | RES ARRAY 4 RES 510 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V511JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 510 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02600 € | 6,50 € |
| 500 | 0,02316 € | 11,58 € |
| 1.000 | 0,02071 € | 20,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01670 € | 83,50 € |
| 10.000 | 0,01525 € | 152,50 € |
| 15.000 | 0,01450 € | 217,50 € |
| 25.000 | 0,01366 € | 341,50 € |
| 35.000 | 0,01316 € | 460,60 € |
| 50.000 | 0,01267 € | 633,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


