
EXB-2HV474JV | |
|---|---|
DigiKey Part Number | Y1474TR-ND - Tape & Reel (TR) Y1474CT-ND - Cut Tape (CT) Y1474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV474JV |
Description | RES ARRAY 8 RES 470K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 470k | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06930 € | 6,93 € |
| 250 | 0,05944 € | 14,86 € |
| 500 | 0,05326 € | 26,63 € |
| 1.000 | 0,04803 € | 48,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03948 € | 197,40 € |
| 10.000 | 0,03637 € | 363,70 € |
| 15.000 | 0,03477 € | 521,55 € |
| 25.000 | 0,03296 € | 824,00 € |
| 35.000 | 0,03188 € | 1.115,80 € |
| 50.000 | 0,03083 € | 1.541,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


