3.9k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HV392JV

DigiKey Part Number
Y1392TR-ND - Tape & Reel (TR)
Y1392CT-ND - Cut Tape (CT)
Y1392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HV392JV
Description
RES ARRAY 8 RES 3.9K OHM 1506
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1506, Convex, Long Side Terminals
Resistance (Ohms)
3.9k
Supplier Device Package
1506
Tolerance
±5%
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Number of Resistors
8
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
16
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10500 €1,05 €
250,08880 €2,22 €
500,07820 €3,91 €
1000,06930 €6,93 €
2500,05944 €14,86 €
5000,05326 €26,63 €
1.0000,04803 €48,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03948 €197,40 €
10.0000,03637 €363,70 €
15.0000,03477 €521,55 €
25.0000,03296 €824,00 €
35.0000,03188 €1.115,80 €
50.0000,03083 €1.541,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €