
EXB-2HV391JV | |
|---|---|
DigiKey Part Number | Y1391TR-ND - Tape & Reel (TR) Y1391CT-ND - Cut Tape (CT) Y1391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV391JV |
Description | RES ARRAY 8 RES 390 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 390 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06930 € | 6,93 € |
| 250 | 0,05944 € | 14,86 € |
| 500 | 0,05326 € | 26,63 € |
| 1.000 | 0,04803 € | 48,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03948 € | 197,40 € |
| 10.000 | 0,03637 € | 363,70 € |
| 15.000 | 0,03477 € | 521,55 € |
| 25.000 | 0,03296 € | 824,00 € |
| 35.000 | 0,03188 € | 1.115,80 € |
| 50.000 | 0,03083 € | 1.541,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

