4.3 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V4R3JX

DigiKey Part Number
Y74R3TR-ND - Tape & Reel (TR)
Y74R3CT-ND - Cut Tape (CT)
Y74R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V4R3JX
Description
RES ARRAY 4 RES 4.3 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
4.3
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.641
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01041 €208,20 €
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,04880 €1,22 €
500,04300 €2,15 €
1000,03780 €3,78 €
2500,03228 €8,07 €
5000,02878 €14,39 €
1.0000,02579 €25,79 €
5.0000,02048 €102,40 €
Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07100 €0,71 €
250,05640 €1,41 €
500,04780 €2,39 €
1000,04060 €4,06 €
2500,03304 €8,26 €
5000,02838 €14,19 €
1.0000,02453 €24,53 €
5.0000,01784 €89,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €