
EXB-28V433JX | |
|---|---|
DigiKey Part Number | Y7433TR-ND - Tape & Reel (TR) Y7433CT-ND - Cut Tape (CT) Y7433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V433JX |
Description | RES ARRAY 4 RES 43K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 43k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06430 € | 6,43 € |
| 250 | 0,05508 € | 13,77 € |
| 500 | 0,04932 € | 24,66 € |
| 1.000 | 0,04445 € | 44,45 € |
| 5.000 | 0,03575 € | 178,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03357 € | 335,70 € |
| 20.000 | 0,03110 € | 622,00 € |
| 30.000 | 0,02984 € | 895,20 € |
| 50.000 | 0,02840 € | 1.420,00 € |
| 70.000 | 0,02755 € | 1.928,50 € |
| 100.000 | 0,02672 € | 2.672,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

