43k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V433JX

DigiKey Part Number
Y7433TR-ND - Tape & Reel (TR)
Y7433CT-ND - Cut Tape (CT)
Y7433DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V433JX
Description
RES ARRAY 4 RES 43K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
43k
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09800 €0,98 €
250,08240 €2,06 €
500,07260 €3,63 €
1000,06430 €6,43 €
2500,05508 €13,77 €
5000,04932 €24,66 €
1.0000,04445 €44,45 €
5.0000,03575 €178,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03357 €335,70 €
20.0000,03110 €622,00 €
30.0000,02984 €895,20 €
50.0000,02840 €1.420,00 €
70.0000,02755 €1.928,50 €
100.0000,02672 €2.672,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €