36k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V363JX

DigiKey Part Number
Y7363TR-ND - Tape & Reel (TR)
Y7363CT-ND - Cut Tape (CT)
Y7363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V363JX
Description
RES ARRAY 4 RES 36K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
36k
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09800 €0,98 €
250,08200 €2,05 €
500,07220 €3,61 €
1000,06390 €6,39 €
2500,05480 €13,70 €
5000,04910 €24,55 €
1.0000,04423 €44,23 €
5.0000,03558 €177,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01136 €113,60 €
20.0000,01041 €208,20 €
30.0000,00993 €297,90 €
50.0000,00937 €468,50 €
70.0000,00905 €633,50 €
100.0000,00872 €872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €