
EXB-24V43R2FX | |
|---|---|
DigiKey Part Number | P16156TR-ND - Tape & Reel (TR) P16156CT-ND - Cut Tape (CT) P16156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V43R2FX |
Description | RES ARRAY 2 RES 43.2 OHM 0404 |
Customer Reference | |
Detailed Description | 43.2 Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 43.2 | Supplier Device Package 0404 |
Tolerance ±1% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06580 € | 6,58 € |
| 250 | 0,05640 € | 14,10 € |
| 500 | 0,05056 € | 25,28 € |
| 1.000 | 0,04555 € | 45,55 € |
| 5.000 | 0,03667 € | 183,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03443 € | 344,30 € |
| 20.000 | 0,03191 € | 638,20 € |
| 30.000 | 0,03062 € | 918,60 € |
| 50.000 | 0,02915 € | 1.457,50 € |
| 70.000 | 0,02828 € | 1.979,60 € |
| 100.000 | 0,02743 € | 2.743,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

