100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V101JX

DigiKey Part Number
Y5101TR-ND - Tape & Reel (TR)
Y5101CT-ND - Cut Tape (CT)
Y5101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V101JX
Description
RES ARRAY 2 RES 100 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-24V101JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Convex
Resistance (Ohms)
100
Supplier Device Package
0404
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71.148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04300 €0,43 €
250,03640 €0,91 €
500,03200 €1,60 €
1000,02810 €2,81 €
2500,02392 €5,98 €
5000,02128 €10,64 €
1.0000,01903 €19,03 €
5.0000,01501 €75,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01397 €139,70 €
20.0000,01283 €256,60 €
30.0000,01224 €367,20 €
50.0000,01158 €579,00 €
70.0000,01118 €782,60 €
100.0000,01080 €1.080,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €