Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Dark-ON

EX-Z13B-P

DigiKey Part Number
1110-3880-ND
Manufacturer
Manufacturer Product Number
EX-Z13B-P
Description
SENSOR THROUGH-BEAM 500MM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP - Open Collector/Dark-ON
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Red LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Through-Beam
Adjustment Type
Fixed
Sensing Distance
19.685" (500mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
190,00000 €90,00 €
Manufacturers Standard Package
Unit Price without VAT:90,00000 €
Unit Price with VAT:107,10000 €