

EX-Z11FB-PR | |
|---|---|
DigiKey Part Number | 1110-3853-ND |
Manufacturer | |
Manufacturer Product Number | EX-Z11FB-PR |
Description | SENSOR THROUGH-BEAM 50MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1.969" (50mm) PNP - Open Collector/Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,50000 € | 89,50 € |
| 10 | 81,36600 € | 813,66 € |
| Unit Price without VAT: | 89,50000 € |
|---|---|
| Unit Price with VAT: | 106,50500 € |

