
EX-Z11A-R | |
|---|---|
DigiKey Part Number | 1110-EX-Z11A-R-ND |
Manufacturer | |
Manufacturer Product Number | EX-Z11A-R |
Description | THRUBEAM, SIDE-SENSING TYPE, SEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1.969" (50mm) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 1.969" (50mm) | Adjustment Type Fixed |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,29000 € | 96,29 € |
| Unit Price without VAT: | 96,29000 € |
|---|---|
| Unit Price with VAT: | 114,58510 € |

