
EX-M2E | |
|---|---|
DigiKey Part Number | 1110-1885-ND |
Manufacturer | |
Manufacturer Product Number | EX-M2E |
Description | SENSOR THRU-BEAM 2M NPN OPEN COL |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.7" (2m) 6.6' NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP65 |
Sensing Method Through-Beam | Cable Length 118.10" (3m) |
Sensing Distance 78.7" (2m) 6.6' | Operating Temperature -10°C ~ 60°C |
Voltage - Supply 12V ~ 24V | Base Product Number |


