EX-M2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 265,51000 €
Datasheet
Through-Beam Optical Sensor 78.7" (2m) 6.6' NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-M2

DigiKey Part Number
1110-1884-ND
Manufacturer
Manufacturer Product Number
EX-M2
Description
SENSOR THRU-BEAM 2M NPN OPEN COL
Customer Reference
Detailed Description
Through-Beam Optical Sensor 78.7" (2m) 6.6' NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Through-Beam
Sensing Distance
78.7" (2m) 6.6'
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Open Collector
Light Source
Infrared
Connection Method
Cable
Ingress Protection
IP65
Cable Length
118.10" (3m)
Adjustment Type
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes