
EX-L221-P-C5 | |
|---|---|
DigiKey Part Number | 1110-2631-ND |
Manufacturer | |
Manufacturer Product Number | EX-L221-P-C5 |
Description | SENSOR REFLECTIVE 300MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.77" ~ 11.811" (45mm ~ 300mm) ADJ PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 1.77" ~ 11.811" (45mm ~ 300mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,03000 € | 224,03 € |
| Unit Price without VAT: | 224,03000 € |
|---|---|
| Unit Price with VAT: | 266,59570 € |

