Image for EX-L221-C5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-L221-C5

DigiKey Part Number
EX-L221-C5-ND
Manufacturer
Manufacturer Product Number
EX-L221-C5
Description
SENSOR REFLECTIVE 300MM NPN OPEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.77" ~ 11.811" (45mm ~ 300mm) ADJ NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Red Laser Diode (650nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Reflective
Adjustment Type
Adjustable
Sensing Distance
1.77" ~ 11.811" (45mm ~ 300mm) ADJ
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1224,03000 €224,03 €
Manufacturers Standard Package
Unit Price without VAT:224,03000 €
Unit Price with VAT:266,59570 €