
EX-L212-C5 | |
|---|---|
DigiKey Part Number | EX-L212-C5-ND |
Manufacturer | |
Manufacturer Product Number | EX-L212-C5 |
Description | SENSOR THRU-BEAM 3M NPN OPEN COL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.1" (3m) 9.8' NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Red Laser Diode (650nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 118.1" (3m) 9.8' | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,03000 € | 224,03 € |
| Unit Price without VAT: | 224,03000 € |
|---|---|
| Unit Price with VAT: | 266,59570 € |

