
EX-F72 | |
|---|---|
DigiKey Part Number | 1110-1881-ND |
Manufacturer | |
Manufacturer Product Number | EX-F72 |
Description | SENSOR LIQ LEAK NPN OPEN COL OUT |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor NPN - Open Collector Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Liquid Leakage | |
Output Type | NPN - Open Collector | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |



