
EX-43T | |
|---|---|
DigiKey Part Number | EX-43T-ND |
Manufacturer | |
Manufacturer Product Number | EX-43T |
Description | SENSOR OPTICAL MODULE WIRE LEADS |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.787" ~ 1.378" (20mm ~ 35mm) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector/Light-ON |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Reflective | Adjustment Type Adjustable |
Sensing Distance 0.787" ~ 1.378" (20mm ~ 35mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 500µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EX-43 | Panasonic Industry | 0 | 1110-2622-ND | 113,89000 € | Direct |


