
EX-42-C5 | |
|---|---|
DigiKey Part Number | EX-42-C5-ND |
Manufacturer | |
Manufacturer Product Number | EX-42-C5 |
Description | SENSOR OPTICAL MODULE WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" ~ 1.496" (5mm ~ 38mm) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector/Light-ON |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Reflective | Adjustment Type Adjustable |
Sensing Distance 0.197" ~ 1.496" (5mm ~ 38mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,54000 € | 117,54 € |
| Unit Price without VAT: | 117,54000 € |
|---|---|
| Unit Price with VAT: | 139,87260 € |

