Retroreflective Optical Sensor 1.181" ~ 7.784" (30mm ~ 200mm) PNP - Open Collector/Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-29B-PN

DigiKey Part Number
1110-1867-ND
Manufacturer
Manufacturer Product Number
EX-29B-PN
Description
SENSOR RETROREFLECTIVE 200MM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 7.784" (30mm ~ 200mm) PNP - Open Collector/Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
PNP - Open Collector/Dark-ON
Series
Light Source
Red LED
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Cable Length
78.74" (2m)
Sensing Distance
1.181" ~ 7.784" (30mm ~ 200mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1103,77000 €103,77 €
Manufacturers Standard Package
Unit Price without VAT:103,77000 €
Unit Price with VAT:123,48630 €