
EX-21B | |
|---|---|
DigiKey Part Number | 1110-1857-ND |
Manufacturer | |
Manufacturer Product Number | EX-21B |
Description | SENSOR THROUGH-BEAM 100CM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.4" (100cm) 3.3' PNP - Open Collector/Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 39.4" (100cm) 3.3' | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,03000 € | 106,03 € |
| Unit Price without VAT: | 106,03000 € |
|---|---|
| Unit Price with VAT: | 126,17570 € |

