Through-Beam Optical Sensor 39.37" (1m) NPN - Open Collector/Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-19EB-C5

DigiKey Part Number
1110-3447-ND
Manufacturer
Manufacturer Product Number
EX-19EB-C5
Description
SENSOR THROUGH-BEAM 1M NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.37" (1m) NPN - Open Collector/Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
NPN - Open Collector/Dark-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
196.85" (5m)
Sensing Distance
39.37" (1m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,33000 €119,33 €
Manufacturers Standard Package
Unit Price without VAT:119,33000 €
Unit Price with VAT:142,00270 €